Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity

Номер на артикул на RS: 136-3434Марка: Kern№ по каталога на производителя: ABT 120-5DNM
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

120g

Scale Type

Analytical Balance

Resolution

0.01 mg, 0.1 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

80mm

Net Weight

7.5kg

Model Number p

ABT 120-5DNM

Model Number (p)

ABT 120-5DNM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Страна на произход

Philippines

Детайли за продукта

Kern ABT Series Analytical Balances

Kern ABT Series Analytical balances with high quality single-cell weighing system.

Single-cell advanced technology:

• Fully automatic manufactured weighing cell from one piece of material
• Stable temperature behaviour
• Short Stabilisation Time: Steady weight values within approx. 3 sec under laboratory conditions
• Shock proof construction
• High corner load performance

Features and Benefits

• Automatic internal adjustment in the case of a change in temperature >0.5°C and time-controlled every 4 hours
• Dosage aid: High-stability mode and other filter settings can be selected
• Simple recipe weighing and documenting with a combined tare/print function
• Identification Number: 4 digits, printed on calibration protocol freely programmable
• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3 036,30

€ 3 036,30 Всеки (ex VAT)

Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity

Calibration type

€ 3 036,30

€ 3 036,30 Всеки (ex VAT)

Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

120g

Scale Type

Analytical Balance

Resolution

0.01 mg, 0.1 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

80mm

Net Weight

7.5kg

Model Number p

ABT 120-5DNM

Model Number (p)

ABT 120-5DNM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Страна на произход

Philippines

Детайли за продукта

Kern ABT Series Analytical Balances

Kern ABT Series Analytical balances with high quality single-cell weighing system.

Single-cell advanced technology:

• Fully automatic manufactured weighing cell from one piece of material
• Stable temperature behaviour
• Short Stabilisation Time: Steady weight values within approx. 3 sec under laboratory conditions
• Shock proof construction
• High corner load performance

Features and Benefits

• Automatic internal adjustment in the case of a change in temperature >0.5°C and time-controlled every 4 hours
• Dosage aid: High-stability mode and other filter settings can be selected
• Simple recipe weighing and documenting with a combined tare/print function
• Identification Number: 4 digits, printed on calibration protocol freely programmable
• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result

Може да се интересувате от