Технически документи
Спецификации
Brand
KernWeighing Capacity
220g
Scale Type
Analytical Balance
Resolution
0.1 mg
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
91mm
Net Weight
6.34kg
Model Number p
ABJ 220-4NM
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Страна на произход
Philippines
Детайли за продукта
Kern ABJ Series Analytical Balances
Kern ABJ Series analytical balance with high-quality single-cell weighing system with EY type approval.
Single-cell advanced technology:
Fully automatic manufactured weighing cell from one piece of material
Stable temperature behaviour
Short stabilisation time: Steady weight values within approx. 3 sec under laboratory conditions
Shock proof construction
High corner load performance
Features and Benefits
Dosage aid: High-stability mode and other filter settings can be selected
Simple recipe weighing and documenting with a combined tare/print function
Identification Number: 4 digits, printed on calibration protocol freely programmable
Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
Only ABJ-N: Automatic internal adjustment in the case of a temperature change 2 >°C and time-controlled every 4 hours
€ 1 809,15
€ 1 809,15 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 809,15
€ 1 809,15 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KernWeighing Capacity
220g
Scale Type
Analytical Balance
Resolution
0.1 mg
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
91mm
Net Weight
6.34kg
Model Number p
ABJ 220-4NM
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Страна на произход
Philippines
Детайли за продукта
Kern ABJ Series Analytical Balances
Kern ABJ Series analytical balance with high-quality single-cell weighing system with EY type approval.
Single-cell advanced technology:
Fully automatic manufactured weighing cell from one piece of material
Stable temperature behaviour
Short stabilisation time: Steady weight values within approx. 3 sec under laboratory conditions
Shock proof construction
High corner load performance
Features and Benefits
Dosage aid: High-stability mode and other filter settings can be selected
Simple recipe weighing and documenting with a combined tare/print function
Identification Number: 4 digits, printed on calibration protocol freely programmable
Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
Only ABJ-N: Automatic internal adjustment in the case of a temperature change 2 >°C and time-controlled every 4 hours