Kern 440-45N Precision Balance Weighing Scale, 1kg Weight Capacity

Номер на артикул на RS: 463-0453Марка: Kern№ по каталога на производителя: 440-45N
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

1kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1kg

Model Number p

440-45N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

Precision scales 440 Series

Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)

Optional accessories

Suitable battery 9 V PP3 (order no.: 450-3092)

Supplied with

  Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 301,52

€ 301,52 Всеки (ex VAT)

Kern 440-45N Precision Balance Weighing Scale, 1kg Weight Capacity

Calibration type

€ 301,52

€ 301,52 Всеки (ex VAT)

Kern 440-45N Precision Balance Weighing Scale, 1kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kern

Weighing Capacity

1kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1kg

Model Number p

440-45N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Страна на произход

China

Детайли за продукта

Precision scales 440 Series

Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)

Optional accessories

Suitable battery 9 V PP3 (order no.: 450-3092)

Supplied with

  Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual

Може да се интересувате от