Kern Weighing Scale Check Weight Set

Номер на артикул на RS: 446-1550Марка: Kern№ по каталога на производителя: 323-66
brand-logo

Технически документи

Спецификации

Brand

Kern

Accessory Type

Check Weight Set

For Use With

Weighing Scale

Страна на произход

Germany

Детайли за продукта

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

Може да се интересувате от
Kern 0.001 → 1000g Calibration Weight Set
€ 1 225,78Всеки (ex VAT)

P.O.A.

Kern Weighing Scale Check Weight Set

P.O.A.

Kern Weighing Scale Check Weight Set

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Kern 0.001 → 1000g Calibration Weight Set
€ 1 225,78Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kern

Accessory Type

Check Weight Set

For Use With

Weighing Scale

Страна на произход

Germany

Детайли за продукта

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

Може да се интересувате от
Kern 0.001 → 1000g Calibration Weight Set
€ 1 225,78Всеки (ex VAT)