Технически документи
Спецификации
Brand
KEMETKit Includes
Capacitors
Number of Pieces
140
Mounting Type
Surface Mount
Dielectric Material
Tantalum
Maximum Capacitance
680µF
Voltage Range
4 → 50V dc
Minimum Voltage
4V dc
Maximum Voltage
50V dc
Capacitance Range
10 μF → 680µF
Minimum Capacitance
10µF
Детайли за продукта
KEMET Engineering Kit 22
Engineering kits containing 10 of each value as shown
Solid tantalum capacitors in hermetically sealed cases
Tantalum Capacitor Kits
€ 193,54
€ 193,54 Всеки (ex VAT)
1
€ 193,54
€ 193,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETKit Includes
Capacitors
Number of Pieces
140
Mounting Type
Surface Mount
Dielectric Material
Tantalum
Maximum Capacitance
680µF
Voltage Range
4 → 50V dc
Minimum Voltage
4V dc
Maximum Voltage
50V dc
Capacitance Range
10 μF → 680µF
Minimum Capacitance
10µF
Детайли за продукта
KEMET Engineering Kit 22
Engineering kits containing 10 of each value as shown
Solid tantalum capacitors in hermetically sealed cases