Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 47μF Surface Mount Polymer Capacitor, 10V dc

Номер на артикул на RS: 173-7192Марка: KEMET№ по каталога на производителя: T520B476M010ATE070
brand-logo

Технически документи

Спецификации

Brand

KEMET

Technology

Electrolytic

Capacitance

47µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Leakage Current

47 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,12

€ 1,023 Each (In a Pack of 5) (ex VAT)

KEMET 47μF Surface Mount Polymer Capacitor, 10V dc

€ 5,12

€ 1,023 Each (In a Pack of 5) (ex VAT)

KEMET 47μF Surface Mount Polymer Capacitor, 10V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,023€ 5,12
25 - 95€ 0,901€ 4,50
100 - 245€ 0,791€ 3,95
250 - 495€ 0,737€ 3,68
500+€ 0,695€ 3,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Technology

Electrolytic

Capacitance

47µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Leakage Current

47 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more