Технически документи
Спецификации
Brand
KEMETTechnology
MnO2
Capacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
X
Equivalent Series Resistance
300mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4mm
Dimensions
7.3 x 4.3 x 4mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Leakage Current
25 μA
Страна на произход
Mexico
Детайли за продукта
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
€ 664,12
€ 1,328 Each (On a Reel of 500) (ex VAT)
500
€ 664,12
€ 1,328 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETTechnology
MnO2
Capacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
X
Equivalent Series Resistance
300mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4mm
Dimensions
7.3 x 4.3 x 4mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Leakage Current
25 μA
Страна на произход
Mexico
Детайли за продукта
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations