KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T491 Series

Номер на артикул на RS: 801-5533PМарка: KEMET№ по каталога на производителя: T491D226K035AT
brand-logo

Технически документи

Спецификации

Brand

KEMET

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

D

Equivalent Series Resistance

700mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

7.7 μA

Dielectric Material Family

Tantalum

Детайли за продукта

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,09

€ 1,003 Each (Supplied on a Reel) (ex VAT)

KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T491 Series
Изберете тип опаковка

€ 25,09

€ 1,003 Each (Supplied on a Reel) (ex VAT)

KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T491 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
25 - 45€ 1,003€ 5,02
50 - 95€ 0,962€ 4,81
100 - 245€ 0,867€ 4,34
250+€ 0,779€ 3,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

D

Equivalent Series Resistance

700mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

7.7 μA

Dielectric Material Family

Tantalum

Детайли за продукта

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)