Технически документи
Спецификации
Brand
KEMETTechnology
MnO2
Capacitance
6.8µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
B
Equivalent Series Resistance
2.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Tolerance Minus
-10%
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Детайли за продукта
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
€ 2,37
€ 0,237 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
€ 2,37
€ 0,237 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETTechnology
MnO2
Capacitance
6.8µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
B
Equivalent Series Resistance
2.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Tolerance Minus
-10%
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Детайли за продукта
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations