Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series

Номер на артикул на RS: 538-2379Марка: KEMET№ по каталога на производителя: T491B106K020AT
brand-logo

Технически документи

Спецификации

Brand

KEMET

Technology

MnO2

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

B

Equivalent Series Resistance

2.1Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

500 nA

Страна на произход

Mexico

Детайли за продукта

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMT tantalum chip capcitor,10uF 20V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 10μF Tantalum Electrolytic Capacitor 20V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 293D Series
€ 0,354Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,90

€ 0,29 Each (In a Pack of 10) (ex VAT)

KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
Изберете тип опаковка

€ 2,90

€ 0,29 Each (In a Pack of 10) (ex VAT)

KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMT tantalum chip capcitor,10uF 20V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 10μF Tantalum Electrolytic Capacitor 20V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 293D Series
€ 0,354Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Technology

MnO2

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

B

Equivalent Series Resistance

2.1Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

500 nA

Страна на произход

Mexico

Детайли за продукта

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMT tantalum chip capcitor,10uF 20V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 10μF Tantalum Electrolytic Capacitor 20V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 293D Series
€ 0,354Each (In a Pack of 10) (ex VAT)