KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T491 Series

Номер на артикул на RS: 538-2341Марка: KEMET№ по каталога на производителя: T491A475K016AT
brand-logo

Технически документи

Спецификации

Brand

KEMET

Technology

MnO2

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

A

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

500 nA

Страна на произход

Mexico

Детайли за продукта

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
T491 smt tantalum capacitor,4.7uF 16V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 4.7μF Tantalum Electrolytic Capacitor 16V dc
P.O.A.Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,16

€ 0,216 Each (In a Pack of 10) (ex VAT)

KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T491 Series
Изберете тип опаковка

€ 2,16

€ 0,216 Each (In a Pack of 10) (ex VAT)

KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T491 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,216€ 2,16
100 - 240€ 0,15€ 1,50
250 - 490€ 0,109€ 1,09
500 - 990€ 0,097€ 0,97
1000+€ 0,082€ 0,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
T491 smt tantalum capacitor,4.7uF 16V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 4.7μF Tantalum Electrolytic Capacitor 16V dc
P.O.A.Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Technology

MnO2

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

A

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

500 nA

Страна на произход

Mexico

Детайли за продукта

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
T491 smt tantalum capacitor,4.7uF 16V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 4.7μF Tantalum Electrolytic Capacitor 16V dc
P.O.A.Each (In a Pack of 25) (ex VAT)