Технически документи
Спецификации
Brand
KEMETInductance
7.5 mH
Series
SSR10VS
Test Frequency
10 kHz
DC Resistance
0.24Ω
Maximum Current
1.3 A
Dimensions
23.5 x 13 x 21mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
23.5mm
Depth
13mm
Minimum Operating Temperature
-25°C
Height
21mm
Страна на произход
Vietnam
€ 109,82
€ 1,098 Each (In a Tray of 100) (ex VAT)
100
€ 109,82
€ 1,098 Each (In a Tray of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETInductance
7.5 mH
Series
SSR10VS
Test Frequency
10 kHz
DC Resistance
0.24Ω
Maximum Current
1.3 A
Dimensions
23.5 x 13 x 21mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
23.5mm
Depth
13mm
Minimum Operating Temperature
-25°C
Height
21mm
Страна на произход
Vietnam