Технически документи
Спецификации
Brand
KEMETInductance
70 mH
Series
SSHB-21H
Test Frequency
10 kHz
DC Resistance
1.16Ω
Maximum Current
700 mA
Dimensions
26 x 23 x 15.5mm
Operating Temperature Range
-25°C → +120°C
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
26mm
Depth
23mm
Minimum Operating Temperature
-25°C
Height
15.5mm
€ 70,13
€ 1,169 Each (In a Box of 60) (ex VAT)
60
€ 70,13
€ 1,169 Each (In a Box of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETInductance
70 mH
Series
SSHB-21H
Test Frequency
10 kHz
DC Resistance
1.16Ω
Maximum Current
700 mA
Dimensions
26 x 23 x 15.5mm
Operating Temperature Range
-25°C → +120°C
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
26mm
Depth
23mm
Minimum Operating Temperature
-25°C
Height
15.5mm