Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET Surface Mount Position Sensor, SMD, 5-Pin

Номер на артикул на RS: 186-0843Марка: KEMET№ по каталога на производителя: SS-430L-W
brand-logo

Технически документи

Спецификации

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 7.85mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,01

€ 18,01 Всеки (ex VAT)

KEMET Surface Mount Position Sensor, SMD, 5-Pin
Изберете тип опаковка

€ 18,01

€ 18,01 Всеки (ex VAT)

KEMET Surface Mount Position Sensor, SMD, 5-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 7.85mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more