Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 60 μH Iron Common Mode Choke, 8A Idc, 21mΩ Rdc, SN

Номер на артикул на RS: 181-6012Марка: KEMET№ по каталога на производителя: SN16-300
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

KEMET

Inductance

60 μH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

21mΩ

Diameter

34mm

Depth

19mm

Dimensions

34 (Dia.) x 19mm

Core Material

Iron

Lead Pitch

15mm

Series

SN

Lead Diameter

1.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,52

€ 4,52 Всеки (ex VAT)

KEMET 60 μH Iron Common Mode Choke, 8A Idc, 21mΩ Rdc, SN

€ 4,52

€ 4,52 Всеки (ex VAT)

KEMET 60 μH Iron Common Mode Choke, 8A Idc, 21mΩ Rdc, SN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,52
10 - 24€ 3,92
25+€ 3,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Inductance

60 μH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

21mΩ

Diameter

34mm

Depth

19mm

Dimensions

34 (Dia.) x 19mm

Core Material

Iron

Lead Pitch

15mm

Series

SN

Lead Diameter

1.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more