KEMET 80 μH Iron Leaded Inductor, 15A Idc, 0.015mΩ Rdc, SN-J

Номер на артикул на RS: 181-6037Марка: KEMET№ по каталога на производителя: SN14P-300J
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

KEMET

Inductance

80 μH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

0.015mΩ

Diameter

35mm

Depth

25mm

Height

37mm

Dimensions

35 (Dia.) x 37mm

Core Material

Iron

Lead Pitch

20mm

Series

SN-J

Lead Diameter

1.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,29

€ 7,29 Всеки (ex VAT)

KEMET 80 μH Iron Leaded Inductor, 15A Idc, 0.015mΩ Rdc, SN-J

€ 7,29

€ 7,29 Всеки (ex VAT)

KEMET 80 μH Iron Leaded Inductor, 15A Idc, 0.015mΩ Rdc, SN-J
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,29
10 - 24€ 6,87
25 - 49€ 6,36
50 - 99€ 5,99
100+€ 5,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Inductance

80 μH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

0.015mΩ

Diameter

35mm

Depth

25mm

Height

37mm

Dimensions

35 (Dia.) x 37mm

Core Material

Iron

Lead Pitch

20mm

Series

SN-J

Lead Diameter

1.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more