Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 4.7μF, Through Hole

Номер на артикул на RS: 171-9087Марка: KEMET№ по каталога на производителя: SMR15475J50B14L16.5CBULK
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

4.7µF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

15mm

Length

18mm

Depth

9.5mm

Height

17.5mm

Dimensions

18 x 9.5 x 17.5mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Страна на произход

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 693,43

€ 8,978 Each (In a Bag of 300) (ex VAT)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 4.7μF, Through Hole

€ 2 693,43

€ 8,978 Each (In a Bag of 300) (ex VAT)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 4.7μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

4.7µF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

15mm

Length

18mm

Depth

9.5mm

Height

17.5mm

Dimensions

18 x 9.5 x 17.5mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Страна на произход

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more