KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 2.2μF, Through Hole

Технически документи
Спецификации
Brand
KEMETCapacitance
2.2µF
Voltage
30 V ac, 50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
15mm
Length
18mm
Depth
6.5mm
Height
12.5mm
Dimensions
18 x 6.5 x 12.5mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Страна на произход
Finland
€ 2 690,61
€ 4,484 Each (In a Bag of 600) (ex VAT)
600
€ 2 690,61
€ 4,484 Each (In a Bag of 600) (ex VAT)
600
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETCapacitance
2.2µF
Voltage
30 V ac, 50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
15mm
Length
18mm
Depth
6.5mm
Height
12.5mm
Dimensions
18 x 6.5 x 12.5mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Страна на произход
Finland