Технически документи
Спецификации
Brand
KEMETInductance
1 mH
Series
SC-G
Test Frequency
1 KHz
DC Resistance
80mΩ
Maximum Current
2 A
Dimensions
15 x 8.5 x 15mm
Operating Temperature Range
-25°C → +105°C
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+105°C
Depth
8.5mm
Minimum Operating Temperature
-25°C
Length
15mm
Height
15mm
Детайли за продукта
Kemet SC-G Series Common Mode Chokes
Kemet SC Coil AC Line filters are suitable for use as common mode chokes and in consumer electronics. A range of different sizes and specifications are available.
Rated currents up to 2 A
DC resistances between 0.08 and 0.18 Ω
Inductances of between 1000 and 5000 uH
€ 16,95
€ 3,39 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
5
€ 16,95
€ 3,39 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETInductance
1 mH
Series
SC-G
Test Frequency
1 KHz
DC Resistance
80mΩ
Maximum Current
2 A
Dimensions
15 x 8.5 x 15mm
Operating Temperature Range
-25°C → +105°C
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+105°C
Depth
8.5mm
Minimum Operating Temperature
-25°C
Length
15mm
Height
15mm
Детайли за продукта
Kemet SC-G Series Common Mode Chokes
Kemet SC Coil AC Line filters are suitable for use as common mode chokes and in consumer electronics. A range of different sizes and specifications are available.
Rated currents up to 2 A
DC resistances between 0.08 and 0.18 Ω
Inductances of between 1000 and 5000 uH