Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 220 μH 10% Coil Inductor, 1.05A Idc

Номер на артикул на RS: 265-2642Марка: KEMET№ по каталога на производителя: SBCP-14HY221B
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

KEMET

Inductance

220 μH

Maximum dc Current

1.05A

Mounting Type

Through Hole

Tolerance

10%

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 502,86

€ 1,002 Each (In a Box of 1500) (ex VAT)

KEMET 220 μH 10% Coil Inductor, 1.05A Idc

€ 1 502,86

€ 1,002 Each (In a Box of 1500) (ex VAT)

KEMET 220 μH 10% Coil Inductor, 1.05A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Inductance

220 μH

Maximum dc Current

1.05A

Mounting Type

Through Hole

Tolerance

10%

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more