Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET R82 Polyester Film Capacitor, 100V dc, ±5%, 220nF, Through Hole

Номер на артикул на RS: 312-1560Марка: KEMET№ по каталога на производителя: R82EC3220DQ60J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

7.5mm

Dimensions

7.2 x 3.5 x 7.5mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

KEMET R82 Polyester Film Capacitor, 100V dc, ±5%, 220nF, Through Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

KEMET R82 Polyester Film Capacitor, 100V dc, ±5%, 220nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

7.5mm

Dimensions

7.2 x 3.5 x 7.5mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от