KEMET R82 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 220nF, Through Hole

Номер на артикул на RS: 174-6294Марка: KEMET№ по каталога на производителя: R82DC3220Z360J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

1.2 % @ 10 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,29

€ 0,132 Each (In a Pack of 25) (ex VAT)

KEMET R82 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 220nF, Through Hole
Изберете тип опаковка

€ 3,29

€ 0,132 Each (In a Pack of 25) (ex VAT)

KEMET R82 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 220nF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,132€ 3,30
250 - 475€ 0,054€ 1,36
500 - 975€ 0,053€ 1,33
1000 - 1975€ 0,044€ 1,10
2000+€ 0,042€ 1,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

1.2 % @ 10 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от