KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 10nF

Номер на артикул на RS: 135-1189Марка: KEMET№ по каталога на производителя: R76PD2100SE30J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

10nF

Voltage

630V dc

Tolerance

±5%

Series

R76

Lead Pitch

7.5mm

Length

10.5mm

Lead Length

4mm

Depth

6mm

Height

12mm

Dimensions

10.5 x 6 x 12mm

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Детайли за продукта

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 329,88

€ 0,33 Each (On a Reel of 1000) (ex VAT)

KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 10nF

€ 329,88

€ 0,33 Each (On a Reel of 1000) (ex VAT)

KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 10nF

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
1000 - 2000€ 0,33€ 329,88
3000+€ 0,309€ 309,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

10nF

Voltage

630V dc

Tolerance

±5%

Series

R76

Lead Pitch

7.5mm

Length

10.5mm

Lead Length

4mm

Depth

6mm

Height

12mm

Dimensions

10.5 x 6 x 12mm

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Детайли за продукта

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more