KEMET R73 Polypropylene Film Capacitor, 1.6 kV dc, 450 V ac, ±5%, 4.7nF, Through Hole

Номер на артикул на RS: 171-8939Марка: KEMET№ по каталога на производителя: R73TI14704000J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

4.7nF

Voltage

1.6 kV dc, 450 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R73

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Lead Length

30mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.03 %, 0.04 %, 0.1 %

Страна на произход

North Macedonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 224,26

€ 0,449 Each (In a Bag of 500) (ex VAT)

KEMET R73 Polypropylene Film Capacitor, 1.6 kV dc, 450 V ac, ±5%, 4.7nF, Through Hole

€ 224,26

€ 0,449 Each (In a Bag of 500) (ex VAT)

KEMET R73 Polypropylene Film Capacitor, 1.6 kV dc, 450 V ac, ±5%, 4.7nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 1000€ 0,449€ 224,26
1500+€ 0,393€ 196,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

4.7nF

Voltage

1.6 kV dc, 450 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R73

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Lead Length

30mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.03 %, 0.04 %, 0.1 %

Страна на произход

North Macedonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more