Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±5%, 100nF, Through Hole

Номер на артикул на RS: 824-294Марка: KEMET№ по каталога на производителя: R60MF3100AA6AJ
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

10mm

Length

13mm

Depth

6mm

Height

12mm

Dimensions

6 x 12 x 13mm

Dielectric

Polyester

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Детайли за продукта

KEMET R60 Series

KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features

Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications

Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,05

€ 0,61 Each (In a Pack of 5) (ex VAT)

KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±5%, 100nF, Through Hole
Изберете тип опаковка

€ 3,05

€ 0,61 Each (In a Pack of 5) (ex VAT)

KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±5%, 100nF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,61€ 3,05
125 - 495€ 0,286€ 1,43
500 - 1245€ 0,211€ 1,06
1250 - 4995€ 0,174€ 0,87
5000+€ 0,171€ 0,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

10mm

Length

13mm

Depth

6mm

Height

12mm

Dimensions

6 x 12 x 13mm

Dielectric

Polyester

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Детайли за продукта

KEMET R60 Series

KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features

Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications

Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more