KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 10μF, Through Hole

Номер на артикул на RS: 164-9767Марка: KEMET№ по каталога на производителя: R60IR51005040K
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

10µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

32mm

Depth

13mm

Height

22mm

Dimensions

32 x 13 x 22mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Dissipation Factor

1%

Страна на произход

North Macedonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 220,51

€ 2,119 Each (In a Bag of 576) (ex VAT)

KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 10μF, Through Hole

€ 1 220,51

€ 2,119 Each (In a Bag of 576) (ex VAT)

KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 10μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

10µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

32mm

Depth

13mm

Height

22mm

Dimensions

32 x 13 x 22mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Dissipation Factor

1%

Страна на произход

North Macedonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more