Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET RC Capacitor 220nF 220Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

Номер на артикул на RS: 616-7676Марка: KEMET№ по каталога на производителя: PMR209MC6220M220R30Distrelec Article No.: 16563381
brand-logo

Технически документи

Спецификации

Brand

KEMET

Series

PMR209

Capacitance

220nF

Voltage

250 V ac, 630V dc

Resistance

220Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 11.3 x 16.5mm

Depth

11.3mm

Height

16.5mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Finland

Детайли за продукта

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

Информацията за складовите наличности временно не е налична.

€ 13,59

€ 2,718 Each (In a Pack of 5) (ex VAT)

KEMET RC Capacitor 220nF 220Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Изберете тип опаковка

€ 13,59

€ 2,718 Each (In a Pack of 5) (ex VAT)

KEMET RC Capacitor 220nF 220Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,718€ 13,59
25 - 45€ 2,611€ 13,05
50 - 95€ 2,474€ 12,37
100+€ 2,311€ 11,56

Технически документи

Спецификации

Brand

KEMET

Series

PMR209

Capacitance

220nF

Voltage

250 V ac, 630V dc

Resistance

220Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 11.3 x 16.5mm

Depth

11.3mm

Height

16.5mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Finland

Детайли за продукта

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE