KEMET RC Capacitor 220nF 22Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209

Технически документи
Спецификации
Brand
KEMETSeries
PMR209
Capacitance
220nF
Voltage
250 V ac, 630V dc
Resistance
22Ω
Mounting Type
Through Hole
Dielectric
Metallised Paper
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
24 x 11.3 x 16.5mm
Depth
11.3mm
Height
16.5mm
Length
24mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +85 °C
Страна на произход
Finland
Детайли за продукта
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
€ 12,60
€ 2,521 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 12,60
€ 2,521 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,521 | € 12,60 |
25 - 45 | € 2,419 | € 12,10 |
50 - 95 | € 2,297 | € 11,48 |
100+ | € 2,142 | € 10,71 |
Технически документи
Спецификации
Brand
KEMETSeries
PMR209
Capacitance
220nF
Voltage
250 V ac, 630V dc
Resistance
22Ω
Mounting Type
Through Hole
Dielectric
Metallised Paper
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
24 x 11.3 x 16.5mm
Depth
11.3mm
Height
16.5mm
Length
24mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +85 °C
Страна на произход
Finland
Детайли за продукта
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE