Технически документи
Спецификации
Brand
KEMETCapacitance
33nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
20.3mm
Suppression Class
X2
Length
24mm
Depth
7.6mm
Height
14mm
Dimensions
24 x 7.6 x 14mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+115°C
Minimum Operating Temperature
-40°C
Страна на произход
Finland
Детайли за продукта
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL
€ 8,38
€ 1,676 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,38
€ 1,676 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,676 | € 8,38 |
50 - 245 | € 1,329 | € 6,64 |
250 - 995 | € 0,889 | € 4,44 |
1000 - 2495 | € 0,656 | € 3,28 |
2500+ | € 0,623 | € 3,11 |
Технически документи
Спецификации
Brand
KEMETCapacitance
33nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
20.3mm
Suppression Class
X2
Length
24mm
Depth
7.6mm
Height
14mm
Dimensions
24 x 7.6 x 14mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+115°C
Minimum Operating Temperature
-40°C
Страна на произход
Finland
Детайли за продукта
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL