Технически документи
Спецификации
Brand
KEMETCapacitance
470nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
PME271
Lead Pitch
25.4mm
Suppression Class
X2
Length
30.5mm
Depth
15.3mm
Height
22mm
Dimensions
30.5 x 15.3 x 22mm
Lead Diameter
1mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Страна на произход
Finland
Детайли за продукта
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
P.O.A.
Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
5
P.O.A.
Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETCapacitance
470nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
PME271
Lead Pitch
25.4mm
Suppression Class
X2
Length
30.5mm
Depth
15.3mm
Height
22mm
Dimensions
30.5 x 15.3 x 22mm
Lead Diameter
1mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Страна на произход
Finland
Детайли за продукта
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.