Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET Through Hole PCB Transformer

Номер на артикул на RS: 180-9294Марка: KEMET№ по каталога на производителя: PLT-02
brand-logo

Технически документи

Спецификации

Brand

KEMET

Primary Voltage Rating

110 V ac, 3600 V ac

Length

9.5mm

Width

11.5mm

Depth

12mm

Dimensions

9.5 x 11.5 x 12mm

Weight

1.3g

Mounting Type

Through Hole

Minimum Temperature

-25°C

Maximum Temperature

+100°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,94

€ 3,94 Всеки (ex VAT)

KEMET Through Hole PCB Transformer

€ 3,94

€ 3,94 Всеки (ex VAT)

KEMET Through Hole PCB Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,94
25 - 49€ 3,71
50 - 99€ 3,41
100 - 249€ 3,19
250+€ 2,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Primary Voltage Rating

110 V ac, 3600 V ac

Length

9.5mm

Width

11.5mm

Depth

12mm

Dimensions

9.5 x 11.5 x 12mm

Weight

1.3g

Mounting Type

Through Hole

Minimum Temperature

-25°C

Maximum Temperature

+100°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more