Технически документи
Спецификации
Brand
KEMETCapacitance
390µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 45mm
Height
45mm
Length
45mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc
Equivalent Series Resistance
230mΩ
Ripple Current
1.7A
Series
PEH536
Polarised
Polar
Leakage Current
0.03 mA
Tolerance
±20%
Страна на произход
China
Детайли за продукта
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
€ 672,93
€ 6,729 Each (In a Bag of 100) (ex VAT)
100
€ 672,93
€ 6,729 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETCapacitance
390µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 45mm
Height
45mm
Length
45mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc
Equivalent Series Resistance
230mΩ
Ripple Current
1.7A
Series
PEH536
Polarised
Polar
Leakage Current
0.03 mA
Tolerance
±20%
Страна на произход
China
Детайли за продукта
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56