KEMET 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - PEH536JAE4470M3

Номер на артикул на RS: 434-0699Марка: KEMET№ по каталога на производителя: PEH536JAE4470M3
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 x 40mm

Height

40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/35V dc/Ir, 6000h @ +105 °C/35V dc

Equivalent Series Resistance

45mΩ

Series

PEH536

Ripple Current

2.8A

Leakage Current

0.03 mA

Polarised

Polar

Tolerance

±20%

Страна на произход

Portugal

Детайли за продукта

PEH536 Series

Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,49

€ 6,49 Всеки (ex VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - PEH536JAE4470M3
Изберете тип опаковка

€ 6,49

€ 6,49 Всеки (ex VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - PEH536JAE4470M3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,49
5 - 24€ 6,14
25 - 74€ 5,80
75 - 99€ 5,07
100+€ 4,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 x 40mm

Height

40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/35V dc/Ir, 6000h @ +105 °C/35V dc

Equivalent Series Resistance

45mΩ

Series

PEH536

Ripple Current

2.8A

Leakage Current

0.03 mA

Polarised

Polar

Tolerance

±20%

Страна на произход

Portugal

Детайли за продукта

PEH536 Series

Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more