Технически документи
Спецификации
Brand
KEMETCapacitance
22000µF
Voltage
63V dc
Mounting Type
Stud Mount
Technology
Aluminium Electrolytic
Dimensions
51.6 x 98.5mm
Height
98.5mm
Length
98.5mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000 h @ +85 °C/63V dc/Ir
Equivalent Series Resistance
10mΩ
Series
PEH200
Leakage Current
8.158 mA
Ripple Current
19A
Polarised
Polar
Tolerance
±20%
Детайли за продукта
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
€ 46,80
€ 46,80 Всеки (ex VAT)
Стандарт
1
€ 46,80
€ 46,80 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,80 |
5 - 9 | € 44,00 |
10 - 24 | € 41,19 |
25 - 49 | € 38,38 |
50+ | € 35,55 |
Технически документи
Спецификации
Brand
KEMETCapacitance
22000µF
Voltage
63V dc
Mounting Type
Stud Mount
Technology
Aluminium Electrolytic
Dimensions
51.6 x 98.5mm
Height
98.5mm
Length
98.5mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000 h @ +85 °C/63V dc/Ir
Equivalent Series Resistance
10mΩ
Series
PEH200
Leakage Current
8.158 mA
Ripple Current
19A
Polarised
Polar
Tolerance
±20%
Детайли за продукта
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified