KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KJ5470MB2

Номер на артикул на RS: 434-0677Марка: KEMET№ по каталога на производителя: PEH200KJ5470MB2
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

47000µF

Voltage

40V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

51.6 x 98.5mm

Height

98.5mm

Length

98.5mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/40V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

8mΩ

Series

PEH200

Ripple Current

22.1A

Leakage Current

9.64 mA

Детайли за продукта

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,95

€ 46,95 Всеки (ex VAT)

KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KJ5470MB2

€ 46,95

€ 46,95 Всеки (ex VAT)

KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KJ5470MB2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 46,95
5 - 9€ 44,12
10 - 24€ 41,32
25 - 49€ 38,49
50+€ 34,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

47000µF

Voltage

40V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

51.6 x 98.5mm

Height

98.5mm

Length

98.5mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/40V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

8mΩ

Series

PEH200

Ripple Current

22.1A

Leakage Current

9.64 mA

Детайли за продукта

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от