Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PL347VQL1

Номер на артикул на RS: 226-7069Марка: KEMET№ по каталога на производителя: PEG124PL347VQL1Distrelec Article No.: 30151561
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

470µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 x 46mm

Length

46mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lifetime

22000 h @ +105 °C/Ir

Polarised

Polar

Tolerance

-10 → +30%

Equivalent Series Resistance

210mΩ

Series

PEG124

Ripple Current

904mA

Leakage Current

286 μA

Страна на произход

Sweden

Детайли за продукта

PEG 124 Series

From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:

+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability

Product Applications

These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,52

€ 10,52 Всеки (ex VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PL347VQL1
Изберете тип опаковка

€ 10,52

€ 10,52 Всеки (ex VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PL347VQL1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,52
10 - 24€ 8,98
25 - 49€ 7,91
50 - 74€ 6,85
75+€ 6,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

470µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 x 46mm

Length

46mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lifetime

22000 h @ +105 °C/Ir

Polarised

Polar

Tolerance

-10 → +30%

Equivalent Series Resistance

210mΩ

Series

PEG124

Ripple Current

904mA

Leakage Current

286 μA

Страна на произход

Sweden

Детайли за продукта

PEG 124 Series

From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:

+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability

Product Applications

These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от