Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 2.2μF, Through Hole

Номер на артикул на RS: 173-4927Марка: KEMET№ по каталога на производителя: MMK15225J63B05L4BULK
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

2.2µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MMK

Lead Pitch

15mm

Length

18mm

Depth

5.5mm

Height

12.5mm

Dimensions

5.5 x 12.5 x 18mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Страна на произход

Indonesia

Детайли за продукта

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 644,17

€ 0,644 Each (In a Bag of 1000) (ex VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 2.2μF, Through Hole

€ 644,17

€ 0,644 Each (In a Bag of 1000) (ex VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 2.2μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

2.2µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MMK

Lead Pitch

15mm

Length

18mm

Depth

5.5mm

Height

12.5mm

Dimensions

5.5 x 12.5 x 18mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Страна на произход

Indonesia

Детайли за продукта

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more