Технически документи
Спецификации
Brand
KEMETCapacitance
47mF
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
10.5 x 5 x 11.5mm
Lead Pitch
5mm
Equivalent Series Resistance
20Ω
Lifetime
1000h
Series
Supercap FM
Tolerance
-20 → +80%
Depth
11.5mm
Dielectric Material Family
Electrical Double Layer
Terminal Type
Radial
Lead Spacing
5 mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Детайли за продукта
KEMET FM Series Super Capacitors
KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
€ 1 111,25
€ 1,111 Each (In a Bag of 1000) (ex VAT)
1000
€ 1 111,25
€ 1,111 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETCapacitance
47mF
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
10.5 x 5 x 11.5mm
Lead Pitch
5mm
Equivalent Series Resistance
20Ω
Lifetime
1000h
Series
Supercap FM
Tolerance
-20 → +80%
Depth
11.5mm
Dielectric Material Family
Electrical Double Layer
Terminal Type
Radial
Lead Spacing
5 mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Детайли за продукта
KEMET FM Series Super Capacitors
KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted