Технически документи
Спецификации
Brand
KEMETCapacitance
0.22F
Voltage
3.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
10.7mm
Dimensions
10.7 x 10.8 x 5.5mm
Lead Pitch
5mm
Equivalent Series Resistance
50Ω
Series
Supercap FC
Tolerance
-20 → +80%
Depth
5.5mm
Dielectric Material Family
Electrical Double Layer
Terminal Type
Surface Mount
Lead Spacing
5 mm
Product Diameter
10.7mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Детайли за продукта
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Aluminium (EDLC) Super Capacitors
€ 1 461,00
€ 1,461 Each (On a Reel of 1000) (ex VAT)
1000
€ 1 461,00
€ 1,461 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETCapacitance
0.22F
Voltage
3.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
10.7mm
Dimensions
10.7 x 10.8 x 5.5mm
Lead Pitch
5mm
Equivalent Series Resistance
50Ω
Series
Supercap FC
Tolerance
-20 → +80%
Depth
5.5mm
Dielectric Material Family
Electrical Double Layer
Terminal Type
Surface Mount
Lead Spacing
5 mm
Product Diameter
10.7mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Детайли за продукта
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit