KEMET Openable Ferrite Ring, 23 x 20.5 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 8mm

Технически документи
Спецификации
Brand
KEMETSeries
ESD-SR Snap-on Cores
Type
Snap Ferrite
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
28Ω
Openable
Yes
Outer Dimensions
23 x 20.5 x 20mm
Impedance at 100 MHz
100Ω
Aperture Diameter
8mm
Number of Apertures
1
Outer Depth
20.5mm
Outer Height
20mm
Outer Width
23mm
Детайли за продукта
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
€ 2,87
€ 2,87 Всеки (ex VAT)
Стандарт
1
€ 2,87
€ 2,87 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,87 |
25 - 49 | € 2,76 |
50 - 99 | € 2,62 |
100 - 249 | € 2,42 |
250+ | € 2,16 |
Технически документи
Спецификации
Brand
KEMETSeries
ESD-SR Snap-on Cores
Type
Snap Ferrite
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
28Ω
Openable
Yes
Outer Dimensions
23 x 20.5 x 20mm
Impedance at 100 MHz
100Ω
Aperture Diameter
8mm
Number of Apertures
1
Outer Depth
20.5mm
Outer Height
20mm
Outer Width
23mm
Детайли за продукта
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics