KEMET Openable Ferrite Ring, 16 x 33 x 16.4mm, For Consumer Electronics, Apertures: 1, Diameter 6mm

Номер на артикул на RS: 169-6790Марка: KEMET№ по каталога на производителя: ESD-SR-120
brand-logo
Преглед на всички в Феритови втулки

Технически документи

Спецификации

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Key

No

Openable

Yes

Outer Dimensions

16 x 33 x 16.4mm

Aperture Diameter

6mm

Number of Apertures

1

Outer Depth

33mm

Outer Height

16.4mm

Outer Width

16mm

Страна на произход

China

Детайли за продукта

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Информацията за складовите наличности временно не е налична.

€ 848,85

€ 1,213 Each (In a Box of 700) (ex VAT)

KEMET Openable Ferrite Ring, 16 x 33 x 16.4mm, For Consumer Electronics, Apertures: 1, Diameter 6mm

€ 848,85

€ 1,213 Each (In a Box of 700) (ex VAT)

KEMET Openable Ferrite Ring, 16 x 33 x 16.4mm, For Consumer Electronics, Apertures: 1, Diameter 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Key

No

Openable

Yes

Outer Dimensions

16 x 33 x 16.4mm

Aperture Diameter

6mm

Number of Apertures

1

Outer Depth

33mm

Outer Height

16.4mm

Outer Width

16mm

Страна на произход

China

Детайли за продукта

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics