KEMET Ferrite Ring Ferrite Core, For: Consumer Electronics

Технически документи
Спецификации
Brand
KEMETType
Ferrite Core
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
80Ω
Openable
No
Outer Dimensions
15 Dia. x 12mm
Impedance at 100 MHz
150Ω
Aperture Diameter
10.5mm
Number of Apertures
1
Outer Height
12mm
Outer Width
15mm
Детайли за продукта
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
€ 3,23
€ 0,645 Each (In a Bag of 5) (ex VAT)
5
€ 3,23
€ 0,645 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETType
Ferrite Core
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
80Ω
Openable
No
Outer Dimensions
15 Dia. x 12mm
Impedance at 100 MHz
150Ω
Aperture Diameter
10.5mm
Number of Apertures
1
Outer Height
12mm
Outer Width
15mm
Детайли за продукта
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics