KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 11.8 x 7.3 x 8mm

Номер на артикул на RS: 169-6771Марка: KEMET№ по каталога на производителя: ESD-R-12E
brand-logo

Технически документи

Спецификации

Brand

KEMET

Type

Toroid Core

Dimensions

11.8 x 7.3 x 8mm

Application

Consumer Electronics

Material

Ferrite

Height

8mm

Inner Diameter

7.3mm

Outer Diameter

11.8mm

Страна на произход

China

Детайли за продукта

ESD-R Series, Toroidal Cores

The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics

Информацията за складовите наличности временно не е налична.

€ 331,35

€ 0,221 Each (In a Box of 1500) (ex VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 11.8 x 7.3 x 8mm

€ 331,35

€ 0,221 Each (In a Box of 1500) (ex VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 11.8 x 7.3 x 8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

KEMET

Type

Toroid Core

Dimensions

11.8 x 7.3 x 8mm

Application

Consumer Electronics

Material

Ferrite

Height

8mm

Inner Diameter

7.3mm

Outer Diameter

11.8mm

Страна на произход

China

Детайли за продукта

ESD-R Series, Toroidal Cores

The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics