Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
1mm
Series
EFS
Length
240mm
Width
240mm
Peak Frequency
40GHz
Minimum Shielded Frequency
1000MHz
Operating Temperature Range
-40 → +105 °C
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
1GHz
Minimum Operating Temperature
-40°C
Страна на произход
Japan
€ 191,29
€ 191,29 Всеки (ex VAT)
1
€ 191,29
€ 191,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 191,29 |
5+ | € 183,64 |
Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
1mm
Series
EFS
Length
240mm
Width
240mm
Peak Frequency
40GHz
Minimum Shielded Frequency
1000MHz
Operating Temperature Range
-40 → +105 °C
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
1GHz
Minimum Operating Temperature
-40°C
Страна на произход
Japan