Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Series
EFS
Thickness
0.1mm
Length
80mm
Width
80mm
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
1GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
1000MHz
Peak Frequency
40GHz
Operating Temperature Range
-40 → +105 °C
Страна на произход
Japan
€ 298,73
€ 5,975 Each (In a Bag of 50) (ex VAT)
50
€ 298,73
€ 5,975 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Series
EFS
Thickness
0.1mm
Length
80mm
Width
80mm
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
1GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
1000MHz
Peak Frequency
40GHz
Operating Temperature Range
-40 → +105 °C
Страна на произход
Japan