Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
0.2mm
Series
EFA
Length
240mm
Width
80mm
Operating Temperature Range
-40 → +105 °C
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
10GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
10000MHz
Страна на произход
Japan
€ 27,67
€ 27,67 Всеки (ex VAT)
1
€ 27,67
€ 27,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,67 |
5 - 9 | € 26,56 |
10 - 19 | € 25,18 |
20+ | € 23,79 |
Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
0.2mm
Series
EFA
Length
240mm
Width
80mm
Operating Temperature Range
-40 → +105 °C
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
10GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
10000MHz
Страна на произход
Japan