Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
0.05mm
Series
EFA
Length
80mm
Width
80mm
Peak Frequency
10GHz
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
10GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
10000MHz
Страна на произход
Japan
€ 236,75
€ 4,735 Each (In a Bag of 50) (ex VAT)
50
€ 236,75
€ 4,735 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
0.05mm
Series
EFA
Length
80mm
Width
80mm
Peak Frequency
10GHz
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
10GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
10000MHz
Страна на произход
Japan