Технически документи
Спецификации
Brand
KEMETCapacitance
1nF
Series
CA064
Tolerance
±10%
Voltage
200V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
Страна на произход
Mexico
Детайли за продукта
KEMET MLCC Array CA064 Series
KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.
Features
Superior flex performance (up to 5 mm)
-55°C to +125°C operating temperature range
Available capacitance tolerances of ±5%, ±10%, and ±20%
Saves both circuit board and inventory space
100% pure matte tin-plated termination finish allowing for excellent solderability
Standards
AEC–Q200
Network and Feed-through
P.O.A.
Each (In a Pack of 50) (ex VAT)
Стандарт
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KEMETCapacitance
1nF
Series
CA064
Tolerance
±10%
Voltage
200V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
Страна на произход
Mexico
Детайли за продукта
KEMET MLCC Array CA064 Series
KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.
Features
Superior flex performance (up to 5 mm)
-55°C to +125°C operating temperature range
Available capacitance tolerances of ±5%, ±10%, and ±20%
Saves both circuit board and inventory space
100% pure matte tin-plated termination finish allowing for excellent solderability
Standards
AEC–Q200


