KEMET Single Layer Ceramic Capacitor (SLCC) 3.3nF 250V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.

Номер на артикул на RS: 877-3523Марка: KEMET№ по каталога на производителя: C927U332MYVDBA7317
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

3.3nF

Voltage

250V ac

Mounting Type

Through Hole

Series

C900

Tolerance

±20%

Dielectric

Y5V

Diameter

9mm

Depth

5mm

Dimensions

9 (Dia.) x 5mm

Temperature Coefficient

-80% → +30%

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Dissipation Factor

5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

X1/Y2 Ceramic Disc 900 Series

KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns

Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,35

€ 0,134 Each (In a Pack of 25) (ex VAT)

KEMET Single Layer Ceramic Capacitor (SLCC) 3.3nF 250V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.
Изберете тип опаковка

€ 3,35

€ 0,134 Each (In a Pack of 25) (ex VAT)

KEMET Single Layer Ceramic Capacitor (SLCC) 3.3nF 250V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,134€ 3,35
125 - 225€ 0,084€ 2,11
250 - 475€ 0,074€ 1,85
500 - 975€ 0,062€ 1,56
1000+€ 0,053€ 1,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

3.3nF

Voltage

250V ac

Mounting Type

Through Hole

Series

C900

Tolerance

±20%

Dielectric

Y5V

Diameter

9mm

Depth

5mm

Dimensions

9 (Dia.) x 5mm

Temperature Coefficient

-80% → +30%

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Dissipation Factor

5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

X1/Y2 Ceramic Disc 900 Series

KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns

Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more