Технически документи
Спецификации
Brand
KEMETCapacitance
40µF
Voltage
500V ac
Mounting Type
Chassis Mount
Tolerance
±5%
Series
C87
Application
Air Fan, Circulator, Electric Motor, Pump
Height
133mm
Dimensions
45 (Dia.) x 133mm
Dielectric
Metallized Polypropylene
Tolerance Minus
-5%
Tolerance Plus
+5%
Terminal Type
Stud Mount
Capacitor Family
Film
Minimum Operating Temperature
-25°C
Dielectric Material Family
Polypropylene (PP)
Maximum Operating Temperature
+85°C
Страна на произход
Czech Republic
Детайли за продукта
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Approvals
VDE, UL recognised component
Standards
EN 60252
Push-On Terminals with Safety Device
€ 20,96
€ 20,96 Всеки (ex VAT)
1
€ 20,96
€ 20,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,96 |
5 - 9 | € 17,47 |
10 - 24 | € 16,99 |
25 - 49 | € 16,55 |
50+ | € 16,14 |
Технически документи
Спецификации
Brand
KEMETCapacitance
40µF
Voltage
500V ac
Mounting Type
Chassis Mount
Tolerance
±5%
Series
C87
Application
Air Fan, Circulator, Electric Motor, Pump
Height
133mm
Dimensions
45 (Dia.) x 133mm
Dielectric
Metallized Polypropylene
Tolerance Minus
-5%
Tolerance Plus
+5%
Terminal Type
Stud Mount
Capacitor Family
Film
Minimum Operating Temperature
-25°C
Dielectric Material Family
Polypropylene (PP)
Maximum Operating Temperature
+85°C
Страна на произход
Czech Republic
Детайли за продукта
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Approvals
VDE, UL recognised component
Standards
EN 60252